Технически документи
Спецификации
Brand
SchutzingerColour
Red
Hole Diameter
4mm
Current Rating
63A
Thread Size
M6 x 0.75
Voltage Rating
1kV
Insulated
Yes
Maximum Panel Thickness
3mm
Height Above Panel
29mm
Страна на произход
Germany
Детайли за продукта
Electrical Test Terminal Post POL 631 Series for 4mm Plug, 63A
Schutzinger 63A terminal post panel mount connectors with 4mm diameter test socket. The POL 631 series terminal post panel mount connectors are available in a range of colours, feature a single pole and are utilised for the transmission and testing of voltages and currents , part of the Shutzinger Ø 4mm Programme range.
Undetachable toggle head
63A current capacity
3mm max. panel thickness
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
€ 24,51
€ 24,51 Всеки (ex VAT)
1
€ 24,51
€ 24,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 24,51 |
10 - 24 | € 23,28 |
25 - 49 | € 22,06 |
50+ | € 20,83 |
Технически документи
Спецификации
Brand
SchutzingerColour
Red
Hole Diameter
4mm
Current Rating
63A
Thread Size
M6 x 0.75
Voltage Rating
1kV
Insulated
Yes
Maximum Panel Thickness
3mm
Height Above Panel
29mm
Страна на произход
Germany
Детайли за продукта
Electrical Test Terminal Post POL 631 Series for 4mm Plug, 63A
Schutzinger 63A terminal post panel mount connectors with 4mm diameter test socket. The POL 631 series terminal post panel mount connectors are available in a range of colours, feature a single pole and are utilised for the transmission and testing of voltages and currents , part of the Shutzinger Ø 4mm Programme range.
Undetachable toggle head
63A current capacity
3mm max. panel thickness
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.