Технически документи
Спецификации
Brand
SchutzingerColour
Red
Hole Diameter
4mm
Current Rating
100A
Thread Size
M8 x 0.75
Voltage Rating
1kV
Insulated
Yes
Body Material
Brass
Maximum Panel Thickness
4mm
Height Above Panel
43mm
Страна на произход
Germany
Детайли за продукта
Electrical Test Terminal Post POL 102 Series for 4mm Plug, 100A
Schutzinger 100A terminal post panel mount connectors with 4mm diameter test socket. The POL 102 series terminal post panel mount connectors are available in a range of colours, feature a single pole and are utilised for the transmission and testing of voltages and currents , part of the Shutzinger Ø 4mm Programme range.
Undetachable toggle head
Polycarbonate insulation
Panel thickness 4mm max
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
€ 37,96
€ 37,96 Всеки (ex VAT)
1
€ 37,96
€ 37,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 37,96 |
10 - 24 | € 36,06 |
25 - 49 | € 34,16 |
50+ | € 32,27 |
Технически документи
Спецификации
Brand
SchutzingerColour
Red
Hole Diameter
4mm
Current Rating
100A
Thread Size
M8 x 0.75
Voltage Rating
1kV
Insulated
Yes
Body Material
Brass
Maximum Panel Thickness
4mm
Height Above Panel
43mm
Страна на произход
Germany
Детайли за продукта
Electrical Test Terminal Post POL 102 Series for 4mm Plug, 100A
Schutzinger 100A terminal post panel mount connectors with 4mm diameter test socket. The POL 102 series terminal post panel mount connectors are available in a range of colours, feature a single pole and are utilised for the transmission and testing of voltages and currents , part of the Shutzinger Ø 4mm Programme range.
Undetachable toggle head
Polycarbonate insulation
Panel thickness 4mm max
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.