Schutzinger Black Male Banana Plug, 2mm Connector, Plug In Termination, 12A, 33 V ac, 70V dc, Nickel Plating

Номер на артикул на RS: 762-8712Марка: Schutzinger№ по каталога на производителя: KURZ 5741 / NI / SW
brand-logo
Преглед на всички в Банан конектори

Технически документи

Спецификации

Colour

Black

Gender

Male

Termination Method

Plug In

Voltage Rating

33 V ac, 70V dc

Connector Size

2mm

Current Rating

12A

Contact Plating

Nickel

Length

30mm

Type

Banana Plug

Страна на произход

Germany

Детайли за продукта

Schutzinger 2mm Bridging Plugs

Schutzinger 2mm bridging plugs feature a 2mm rear socket that terminates with two bridged 2mm pins, ideal for bridging applications that also warrant a testing point, available with gold and nickel plated contacts.

Rated voltage 33 VAC - 70 VDC
Rated Current 12 A

Информацията за складовите наличности временно не е налична.

€ 6,43

€ 6,43 Всеки (ex VAT)

Schutzinger Black Male Banana Plug, 2mm Connector, Plug In Termination, 12A, 33 V ac, 70V dc, Nickel Plating

€ 6,43

€ 6,43 Всеки (ex VAT)

Schutzinger Black Male Banana Plug, 2mm Connector, Plug In Termination, 12A, 33 V ac, 70V dc, Nickel Plating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,43
10 - 24€ 6,10
25 - 49€ 5,78
50+€ 5,46

Технически документи

Спецификации

Colour

Black

Gender

Male

Termination Method

Plug In

Voltage Rating

33 V ac, 70V dc

Connector Size

2mm

Current Rating

12A

Contact Plating

Nickel

Length

30mm

Type

Banana Plug

Страна на произход

Germany

Детайли за продукта

Schutzinger 2mm Bridging Plugs

Schutzinger 2mm bridging plugs feature a 2mm rear socket that terminates with two bridged 2mm pins, ideal for bridging applications that also warrant a testing point, available with gold and nickel plated contacts.

Rated voltage 33 VAC - 70 VDC
Rated Current 12 A