Schutzinger Red Female Banana Socket, 4 mm Connector, Solder Termination, 20A, 30 V ac, 60V dc, Nickel Plating

Номер на артикул на RS: 103-4335Марка: Schutzinger№ по каталога на производителя: IBU401/RT
brand-logo
Преглед на всички в Банан конектори

Технически документи

Спецификации

Colour

Red

Gender

Female

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Current Rating

20A

Connector Size

4 mm

Contact Plating

Nickel

Length

22.8mm

Type

Banana Socket

Contact Material

Brass

Страна на произход

Germany

Детайли за продукта

4 mm laboratory range, 20 A panel socket

A series of Zehnder 4 mm panel sockets. Full insulated and complete with fixing nuts for your convenience. Specifically for a 4 mm banana plug and available in various colours, making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Top-quality, fully insulated panel socket
• For 4 mm banana plug
• Solder joint at rear end
• Socket protrudes approx. 5 mm out of the front panel
• Delivery includes M6 fixing nuts

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.

Информацията за складовите наличности временно не е налична.

€ 2,05

€ 2,05 Всеки (ex VAT)

Schutzinger Red Female Banana Socket, 4 mm Connector, Solder Termination, 20A, 30 V ac, 60V dc, Nickel Plating

€ 2,05

€ 2,05 Всеки (ex VAT)

Schutzinger Red Female Banana Socket, 4 mm Connector, Solder Termination, 20A, 30 V ac, 60V dc, Nickel Plating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,05
10 - 24€ 1,94
25 - 49€ 1,84
50+€ 1,73

Технически документи

Спецификации

Colour

Red

Gender

Female

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Current Rating

20A

Connector Size

4 mm

Contact Plating

Nickel

Length

22.8mm

Type

Banana Socket

Contact Material

Brass

Страна на произход

Germany

Детайли за продукта

4 mm laboratory range, 20 A panel socket

A series of Zehnder 4 mm panel sockets. Full insulated and complete with fixing nuts for your convenience. Specifically for a 4 mm banana plug and available in various colours, making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Top-quality, fully insulated panel socket
• For 4 mm banana plug
• Solder joint at rear end
• Socket protrudes approx. 5 mm out of the front panel
• Delivery includes M6 fixing nuts

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.