Технически документи
Спецификации
Brand
SchutzingerColour
Black
Voltage Rating
33 V ac, 70V dc
Current Rating
16A
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Length
44mm
Type
Test Connector
Contact Material
Brass
Insulation Material
Nylon
Страна на произход
Germany
Детайли за продукта
Electrical Test Quick Release Terminal Connectors ESD 498 Series, Fully insulated, Panel Mount, 6.3mm Tab
A range of Schutzinger terminal connectors with 6.5mm x 4mm front insertion window and an 8mm x 4mm rear insertion window which are ideal for achieving quick contact with wires, 19N spring force, simply push to retain or release. The ESD 498 series quick release panel mount terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range.
Panel thickness 0.8mm → 7mm
Insulation - body material PA 6.6
Terminal tab 6.3 x 0.8 mm
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
€ 8,98
€ 8,98 Всеки (ex VAT)
1
€ 8,98
€ 8,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 8,98 |
10 - 24 | € 8,54 |
25 - 49 | € 8,08 |
50+ | € 7,64 |
Технически документи
Спецификации
Brand
SchutzingerColour
Black
Voltage Rating
33 V ac, 70V dc
Current Rating
16A
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Length
44mm
Type
Test Connector
Contact Material
Brass
Insulation Material
Nylon
Страна на произход
Germany
Детайли за продукта
Electrical Test Quick Release Terminal Connectors ESD 498 Series, Fully insulated, Panel Mount, 6.3mm Tab
A range of Schutzinger terminal connectors with 6.5mm x 4mm front insertion window and an 8mm x 4mm rear insertion window which are ideal for achieving quick contact with wires, 19N spring force, simply push to retain or release. The ESD 498 series quick release panel mount terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range.
Panel thickness 0.8mm → 7mm
Insulation - body material PA 6.6
Terminal tab 6.3 x 0.8 mm
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.