Schurter UHB Series Thermoplastic Base Mount Fuse Holder Cover for 5 x 20mm Fuse

Номер на артикул на RS: 337-1327Марка: Schurter
brand-logo

Технически документи

Спецификации

Series

UHB

Fuse Holder Type

Base Mount

Fuse Size

5 x 20mm

Width

10mm

Length

26.2mm

Height

13.2mm

Cover Material

Thermoplastic

For Use With

5 x 20 mm Fuse

Dimensions

26.2 x 10 x 13.2mm

Детайли за продукта

'SCHURTER' Base Mount Fuseholder

M3 fixing screw aperture
A transparent cover which stops accidental contact with live parts is available separately
Max. power loss of 3.2W at 23°C

Approvals

UL recognised, CSA certified

€ 11,26

€ 1,126 Each (In a Pack of 10) (ex VAT)

Schurter UHB Series Thermoplastic Base Mount Fuse Holder Cover for 5 x 20mm Fuse

€ 11,26

€ 1,126 Each (In a Pack of 10) (ex VAT)

Schurter UHB Series Thermoplastic Base Mount Fuse Holder Cover for 5 x 20mm Fuse

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 10€ 1,126€ 11,26
20 - 40€ 1,07€ 10,70
50+€ 1,035€ 10,35

Технически документи

Спецификации

Series

UHB

Fuse Holder Type

Base Mount

Fuse Size

5 x 20mm

Width

10mm

Length

26.2mm

Height

13.2mm

Cover Material

Thermoplastic

For Use With

5 x 20 mm Fuse

Dimensions

26.2 x 10 x 13.2mm

Детайли за продукта

'SCHURTER' Base Mount Fuseholder

M3 fixing screw aperture
A transparent cover which stops accidental contact with live parts is available separately
Max. power loss of 3.2W at 23°C

Approvals

UL recognised, CSA certified