Schurter, FMAC RAIL 6A 480 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw 3 Phase

Номер на артикул на RS: 782-4143Марка: Schurter№ по каталога на производителя: FMAC-3RYB-0610
brand-logo

Технически документи

Спецификации

Maximum Current Rating

6A

Maximum Voltage Rating

480 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Series

FMAC RAIL

Operating Frequency

50 → 60Hz

Length

102mm

Depth

61mm

Capacitance

4.7 nF, 100nF

Height

48mm

Inductance

2 mH

Dimensions

102 x 61 x 48mm

Minimum Operating Temperature

-25°C

Leakage Current

0.02 mA

Maximum Operating Temperature

+100°C

Resistance

21mΩ

Power Loss

2.3W

Детайли за продукта

FMAC-rail Series

Very liow weight metal cased DIN rail mounting 3 phase filter
Voltage rating 480Vac 50/60Hz standard attenuation
Especially designed for electric switch and control panels
Quallified for use in equipment according to IEC/EN60950

Информацията за складовите наличности временно не е налична.

€ 59,42

€ 59,42 Всеки (ex VAT)

Schurter, FMAC RAIL 6A 480 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw 3 Phase

€ 59,42

€ 59,42 Всеки (ex VAT)

Schurter, FMAC RAIL 6A 480 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw 3 Phase
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Current Rating

6A

Maximum Voltage Rating

480 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Series

FMAC RAIL

Operating Frequency

50 → 60Hz

Length

102mm

Depth

61mm

Capacitance

4.7 nF, 100nF

Height

48mm

Inductance

2 mH

Dimensions

102 x 61 x 48mm

Minimum Operating Temperature

-25°C

Leakage Current

0.02 mA

Maximum Operating Temperature

+100°C

Resistance

21mΩ

Power Loss

2.3W

Детайли за продукта

FMAC-rail Series

Very liow weight metal cased DIN rail mounting 3 phase filter
Voltage rating 480Vac 50/60Hz standard attenuation
Especially designed for electric switch and control panels
Quallified for use in equipment according to IEC/EN60950