Schurter C20 Snap-In IEC Connector Male, 16/20A, 250 V

Номер на артикул на RS: 173-7817Марка: Schurter№ по каталога на производителя: EC11.0021.201
brand-logo
Преглед на всички в IEC конектори

Технически документи

Спецификации

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

16/20A

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

250 V

Страна на произход

Czech Republic

Детайли за продукта

DC & EC series male sockets with Switch

C14 version:

C14 male sockets with switch are available for screw fitting or snapfitting on panels.
Single-pole or double-pole switch.
Class 1 protection.

C20 version:

C20 male sockets with switch are available for screw fitting or snapfitting on panels.
Double-pole switch, lit or unlit.
Class 1 protection.

Approvals

  UL, CSA, VDE

Информацията за складовите наличности временно не е налична.

€ 614,15

€ 24,566 Each (In a Box of 25) (ex VAT)

Schurter C20 Snap-In IEC Connector Male, 16/20A, 250 V

€ 614,15

€ 24,566 Each (In a Box of 25) (ex VAT)

Schurter C20 Snap-In IEC Connector Male, 16/20A, 250 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

16/20A

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

250 V

Страна на произход

Czech Republic

Детайли за продукта

DC & EC series male sockets with Switch

C14 version:

C14 male sockets with switch are available for screw fitting or snapfitting on panels.
Single-pole or double-pole switch.
Class 1 protection.

C20 version:

C20 male sockets with switch are available for screw fitting or snapfitting on panels.
Double-pole switch, lit or unlit.
Class 1 protection.

Approvals

  UL, CSA, VDE