Schurter Silver Plated Beryllium Copper PCB Mount Fuse Clip for 6.3 x 32mm

Номер на артикул на RS: 703-2792Марка: Schurter№ по каталога на производителя: 8040.0003
brand-logo

Технически документи

Спецификации

Fuse Size

6.3 x 32mm

Mounting Style

PCB Mount

Clip Material

Silver Plated Beryllium Copper

Width

7.2mm

Length

8mm

Height

14.3mm

For Use With

6.3 x 32 mm Fuse

Current Rating

32A

Contact Plating

Silver

Voltage Rating

600V ac/dc

Страна на произход

China

Детайли за продукта

Schurter Fuseholder Clips

Professional range of Schurter fuse clips designed for 20 and 32A applications.Heavy duty fuse clips, the fuse clips offer minimal power dissipation due to high clamping force.
Applications include:
Photovoltaic applications.
Inverters.
Battery charge contollers.
String fuse holders.
DC applications.

Solder terminals and Screw Terminals

€ 8,59

€ 0,859 Each (In a Bag of 10) (ex VAT)

Schurter Silver Plated Beryllium Copper PCB Mount Fuse Clip for 6.3 x 32mm
Изберете тип опаковка

€ 8,59

€ 0,859 Each (In a Bag of 10) (ex VAT)

Schurter Silver Plated Beryllium Copper PCB Mount Fuse Clip for 6.3 x 32mm

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
10 - 90€ 0,859€ 8,59
100 - 490€ 0,817€ 8,17
500+€ 0,763€ 7,63

Технически документи

Спецификации

Fuse Size

6.3 x 32mm

Mounting Style

PCB Mount

Clip Material

Silver Plated Beryllium Copper

Width

7.2mm

Length

8mm

Height

14.3mm

For Use With

6.3 x 32 mm Fuse

Current Rating

32A

Contact Plating

Silver

Voltage Rating

600V ac/dc

Страна на произход

China

Детайли за продукта

Schurter Fuseholder Clips

Professional range of Schurter fuse clips designed for 20 and 32A applications.Heavy duty fuse clips, the fuse clips offer minimal power dissipation due to high clamping force.
Applications include:
Photovoltaic applications.
Inverters.
Battery charge contollers.
String fuse holders.
DC applications.

Solder terminals and Screw Terminals