Schurter PC Board Non Resettable Fuse, Axial 7A, 125V ac/dc

Номер на артикул на RS: 110-8559Марка: Schurter№ по каталога на производителя: 7010.7140.13
brand-logo

Технически документи

Спецификации

Current Rating

7A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

F

Body Material

Ceramic

Body Diameter

2.36mm

Body Height

8mm

Wire Length

34mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 125 V ac/V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.62mm

Страна на произход

France

Детайли за продукта

IEC standard 172322 series minifuses

Axial component fuses designed for direct solder mounting on PCB.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.

Standards

UL and CSAC 22-2, GAM T1, LNZ, IEC 127.3 sheet II listed

Може да се интересувате от
Schurter PC Board Non Resettable Fuse, Axial 7A, 125V ac/dc
€ 0,889Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,32

€ 1,464 Each (In a Pack of 5) (ex VAT)

Schurter PC Board Non Resettable Fuse, Axial 7A, 125V ac/dc

€ 7,32

€ 1,464 Each (In a Pack of 5) (ex VAT)

Schurter PC Board Non Resettable Fuse, Axial 7A, 125V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Schurter PC Board Non Resettable Fuse, Axial 7A, 125V ac/dc
€ 0,889Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Current Rating

7A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

F

Body Material

Ceramic

Body Diameter

2.36mm

Body Height

8mm

Wire Length

34mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 125 V ac/V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.62mm

Страна на произход

France

Детайли за продукта

IEC standard 172322 series minifuses

Axial component fuses designed for direct solder mounting on PCB.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.

Standards

UL and CSAC 22-2, GAM T1, LNZ, IEC 127.3 sheet II listed

Може да се интересувате от
Schurter PC Board Non Resettable Fuse, Axial 7A, 125V ac/dc
€ 0,889Each (In a Pack of 5) (ex VAT)