Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schurter IEC C13 Socket to Type I Australian Plug Power Cord, 2m

Номер на артикул на RS: 173-8111Марка: Schurter№ по каталога на производителя: 6051.2030
brand-logo
Преглед на всички в Захранващи жици

Технически документи

Спецификации

Connector 1

IEC C13

Connector 2

Type I Australian Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Страна на произход

China

Детайли за продукта

V-Lock Series Mains Power Cord Sets with IEC Connectors

A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.

Features and Benefits:

• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable

Standards

IEC 61140

Schurter V-Lock Series

Информацията за складовите наличности временно не е налична.

€ 635,66

€ 10,594 Each (In a Box of 60) (ex VAT)

Schurter IEC C13 Socket to Type I Australian Plug Power Cord, 2m

€ 635,66

€ 10,594 Each (In a Box of 60) (ex VAT)

Schurter IEC C13 Socket to Type I Australian Plug Power Cord, 2m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Connector 1

IEC C13

Connector 2

Type I Australian Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Страна на произход

China

Детайли за продукта

V-Lock Series Mains Power Cord Sets with IEC Connectors

A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.

Features and Benefits:

• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable

Standards

IEC 61140

Schurter V-Lock Series