Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schurter C20 Right Angle Cable Mount IEC Connector Male, 16A, 250 V

Номер на артикул на RS: 173-7987Марка: Schurter№ по каталога на производителя: 4789.12
brand-logo
Преглед на всички в IEC конектори

Технически документи

Спецификации

IEC Connector Type

C20

Mounting Type

Cable Mount

Gender

Male

Current Rating

16A

Body Orientation

Right Angle

Termination Method

Screw

Switch Type

None

Voltage Rating

250 V

Rewireable

Yes

Maximum Cable Diameter

10.0mm

Страна на произход

Czech Republic

Детайли за продукта

16A Rewireable Angled IEC Socket (C19) & 16A Rewireable Angled IEC Plug (C20)

From Schurter, this rewireable cable mounting IEC connector is right angled for added convenience. With thermoplastic housing and a screw terminal, this robust connector is often used in audio/visual or ITC equipment.

These Right Angle IEC Connectors benefit from the following features:

• Maximum cable diameter 10mm
• Maximum pin temperature 70°C
• Qualified for use in equipment according to IEC/EN 60950
• Suitable for appliances with protection class 1 according to IEC 61140

Available in this range:

• Stock number 730-0483 is a right angled plug
• Stock number 730-0492 is a right angled socket

Информацията за складовите наличности временно не е налична.

€ 424,27

€ 8,485 Each (In a Box of 50) (ex VAT)

Schurter C20 Right Angle Cable Mount IEC Connector Male, 16A, 250 V

€ 424,27

€ 8,485 Each (In a Box of 50) (ex VAT)

Schurter C20 Right Angle Cable Mount IEC Connector Male, 16A, 250 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

IEC Connector Type

C20

Mounting Type

Cable Mount

Gender

Male

Current Rating

16A

Body Orientation

Right Angle

Termination Method

Screw

Switch Type

None

Voltage Rating

250 V

Rewireable

Yes

Maximum Cable Diameter

10.0mm

Страна на произход

Czech Republic

Детайли за продукта

16A Rewireable Angled IEC Socket (C19) & 16A Rewireable Angled IEC Plug (C20)

From Schurter, this rewireable cable mounting IEC connector is right angled for added convenience. With thermoplastic housing and a screw terminal, this robust connector is often used in audio/visual or ITC equipment.

These Right Angle IEC Connectors benefit from the following features:

• Maximum cable diameter 10mm
• Maximum pin temperature 70°C
• Qualified for use in equipment according to IEC/EN 60950
• Suitable for appliances with protection class 1 according to IEC 61140

Available in this range:

• Stock number 730-0483 is a right angled plug
• Stock number 730-0492 is a right angled socket