Технически документи
Спецификации
Brand
SchurterIEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Right Angle
Termination Method
Screw
Switch Type
None
Number of Fuses
2
Voltage Rating
250 V
Fuse Size
5 x 20mm
Детайли за продукта
10A Screw Mount IEC Inlet with Fuseholder (C14)
A range of screw-on mount IEC appliance inlets with 1 or 2 pole fuseholder for PCB mounting. Removal of the plug is necessary for fuse link replacement. The fuse drawer meets the requirements of medical standard IEC/EN 60601-1 and the fuseholder is accessible from the front of the equipment.
Black thermoplastic housing
Qualified for use in equipment according to IEC/EN 60950
Chassis/PCB Plugs - Fused
€ 7,85
€ 7,85 Всеки (ex VAT)
1
€ 7,85
€ 7,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,85 |
10 - 24 | € 7,54 |
25+ | € 7,24 |
Технически документи
Спецификации
Brand
SchurterIEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Right Angle
Termination Method
Screw
Switch Type
None
Number of Fuses
2
Voltage Rating
250 V
Fuse Size
5 x 20mm
Детайли за продукта
10A Screw Mount IEC Inlet with Fuseholder (C14)
A range of screw-on mount IEC appliance inlets with 1 or 2 pole fuseholder for PCB mounting. Removal of the plug is necessary for fuse link replacement. The fuse drawer meets the requirements of medical standard IEC/EN 60601-1 and the fuseholder is accessible from the front of the equipment.
Black thermoplastic housing
Qualified for use in equipment according to IEC/EN 60950