Технически документи
Спецификации
Brand
SchurterFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
2P
Includes Indicator
No
Cap Style
Finger Grip
Series
Fusedrawer 2
Compatible Fuse Diameter
5mm
Protection Category
PC1
Compatible Fuse Length
20mm
Страна на произход
Switzerland
Детайли за продукта
Fuse drawer KMF and KFA Series
2-pole finger-grip fuse drawer for 5 x 20 mm fuses
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
€ 194,50
€ 3,89 Each (In a Bag of 50) (ex VAT)
50
€ 194,50
€ 3,89 Each (In a Bag of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
50 - 50 | € 3,89 | € 194,50 |
100 - 200 | € 3,501 | € 175,07 |
250 - 450 | € 3,151 | € 157,54 |
500+ | € 2,836 | € 141,79 |
Технически документи
Спецификации
Brand
SchurterFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
2P
Includes Indicator
No
Cap Style
Finger Grip
Series
Fusedrawer 2
Compatible Fuse Diameter
5mm
Protection Category
PC1
Compatible Fuse Length
20mm
Страна на произход
Switzerland
Детайли за продукта
Fuse drawer KMF and KFA Series
2-pole finger-grip fuse drawer for 5 x 20 mm fuses
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.