Schurter SMD Non Resettable Fuse 8A, 125 V dc, 250V ac

Номер на артикул на RS: 173-8130Марка: Schurter№ по каталога на производителя: 3405.0175.24
brand-logo

Технически документи

Спецификации

Current Rating

8A

Voltage Rating

125 V dc, 250V ac

Fuse Speed

F

Body Material

Ceramic

Body Length

10.1mm

Body Width

3mm

Body Height

3mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 125 V dc, 100 A @ 250 V ac, 100 A @ 250 V ac;100 A @ 125 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

10.1 x 3 x 3mm

Terminal Material

Tin Plated Copper Alloy

Страна на произход

Switzerland

Детайли за продукта

Schurter UMF 250 Series

Schurter UMF 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMF 250 fuse series is suitable for a wide range of applications, including industrial and domestic electronics, medical equipment and power supplies.

Directly solderable on printed circuit boards
Low melting l2t values
Fast interruption
Compact design

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Може да се интересувате от
Schurter SMD Non Resettable Fuse 4A, 250 V ac, 125V dc
€ 0,645Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Schurter SMD Non Resettable Fuse 8A, 125 V dc, 250V ac

P.O.A.

Schurter SMD Non Resettable Fuse 8A, 125 V dc, 250V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Schurter SMD Non Resettable Fuse 4A, 250 V ac, 125V dc
€ 0,645Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Current Rating

8A

Voltage Rating

125 V dc, 250V ac

Fuse Speed

F

Body Material

Ceramic

Body Length

10.1mm

Body Width

3mm

Body Height

3mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 125 V dc, 100 A @ 250 V ac, 100 A @ 250 V ac;100 A @ 125 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

10.1 x 3 x 3mm

Terminal Material

Tin Plated Copper Alloy

Страна на произход

Switzerland

Детайли за продукта

Schurter UMF 250 Series

Schurter UMF 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMF 250 fuse series is suitable for a wide range of applications, including industrial and domestic electronics, medical equipment and power supplies.

Directly solderable on printed circuit boards
Low melting l2t values
Fast interruption
Compact design

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Може да се интересувате от
Schurter SMD Non Resettable Fuse 4A, 250 V ac, 125V dc
€ 0,645Each (In a Pack of 10) (ex VAT)