Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schurter SMD Non Resettable Fuse 2A, 125V ac/dc

Номер на артикул на RS: 173-7994Марка: Schurter№ по каталога на производителя: 3404.0116.22
brand-logo

Технически документи

Спецификации

Current Rating

2A

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Thermoplastic

Body Length

7.4mm

Body Width

3.1mm

Body Height

2.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

7.4 x 3.1 x 2.6mm

Terminal Material

Tin Plated Copper Alloy

Страна на произход

Switzerland

Детайли за продукта

OMT 125 series surface mount fuses

Time-delay miniature fuses.
Suitable for all surface mount soldering procedures.

Approvals

UL, CSA

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Информацията за складовите наличности временно не е налична.

€ 359,22

€ 0,479 Each (On a Reel of 750) (ex VAT)

Schurter SMD Non Resettable Fuse 2A, 125V ac/dc

€ 359,22

€ 0,479 Each (On a Reel of 750) (ex VAT)

Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
750 - 750€ 0,479€ 359,22
1500 - 3000€ 0,46€ 344,96
3750+€ 0,443€ 332,48

Технически документи

Спецификации

Current Rating

2A

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Thermoplastic

Body Length

7.4mm

Body Width

3.1mm

Body Height

2.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

7.4 x 3.1 x 2.6mm

Terminal Material

Tin Plated Copper Alloy

Страна на произход

Switzerland

Детайли за продукта

OMT 125 series surface mount fuses

Time-delay miniature fuses.
Suitable for all surface mount soldering procedures.

Approvals

UL, CSA

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.