Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schurter 2A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V

Номер на артикул на RS: 344-5608Марка: Schurter№ по каталога на производителя: 31.1051
brand-logo

Технически документи

Спецификации

Fuse Size

5 x 20mm

Current Rating

2A

Voltage Rating

250V

Series

FEX

Страна на произход

Switzerland

Детайли за продукта

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от
Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
€ 4,048Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Schurter 2A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V

P.O.A.

Each (In a Pack of 5) (ex VAT)

Schurter 2A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
€ 4,048Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Fuse Size

5 x 20mm

Current Rating

2A

Voltage Rating

250V

Series

FEX

Страна на произход

Switzerland

Детайли за продукта

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от
Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
€ 4,048Each (In a Pack of 5) (ex VAT)