Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

Номер на артикул на RS: 337-1995Марка: Schurter№ по каталога на производителя: 3101.0030Distrelec Article No.: 30424152
brand-logo

Технически документи

Спецификации

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

16A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

International Protection Rating

IP40

Protection Category

PC2

Contact Material

Tin Plated Copper Alloy

Terminal Type

Solder

Cap Style

Slotted

Series

FPG3

Compatible Fuse Diameter

5mm

Compatible Fuse Length

20mm

Gauge Piece Colour

Black

Distrelec Product Id

30424152

Страна на произход

Switzerland

Детайли за продукта

'SCHURTER' Bayonet Cap, Series FPG3

Terminals 4·8x0·5mm
Sealed from the rear
Thermoplastic Body
Protection: PC2

Approvals

UL & CSA (16A/250V), VDE & SEMKO (10A/250V)

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от
Schurter 16A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac
€ 3,66Each (In a Pack of 5) (ex VAT)
Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
€ 3,791Each (In a Pack of 5) (ex VAT)
Schurter 2A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 20,24

€ 4,048 Each (In a Pack of 5) (ex VAT)

Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

€ 20,24

€ 4,048 Each (In a Pack of 5) (ex VAT)

Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 4,048€ 20,24
50 - 245€ 3,439€ 17,20
250 - 495€ 3,272€ 16,36
500 - 1245€ 3,152€ 15,76
1250+€ 3,051€ 15,26
Може да се интересувате от
Schurter 16A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac
€ 3,66Each (In a Pack of 5) (ex VAT)
Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
€ 3,791Each (In a Pack of 5) (ex VAT)
Schurter 2A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

16A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

International Protection Rating

IP40

Protection Category

PC2

Contact Material

Tin Plated Copper Alloy

Terminal Type

Solder

Cap Style

Slotted

Series

FPG3

Compatible Fuse Diameter

5mm

Compatible Fuse Length

20mm

Gauge Piece Colour

Black

Distrelec Product Id

30424152

Страна на произход

Switzerland

Детайли за продукта

'SCHURTER' Bayonet Cap, Series FPG3

Terminals 4·8x0·5mm
Sealed from the rear
Thermoplastic Body
Protection: PC2

Approvals

UL & CSA (16A/250V), VDE & SEMKO (10A/250V)

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от
Schurter 16A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac
€ 3,66Each (In a Pack of 5) (ex VAT)
Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
€ 3,791Each (In a Pack of 5) (ex VAT)
Schurter 2A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V
P.O.A.Each (In a Pack of 5) (ex VAT)