Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, DPDT, Blue LED, 30 V dc, 250V ac, IP40,

Номер на артикул на RS: 134-6500Марка: Schurter№ по каталога на производителя: 3-101-010Distrelec Article No.: 30080162
brand-logo

Технически документи

Спецификации

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.1mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

DPDT

Voltage Rating

30 V dc, 250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP40, IP64

Contact Current Rating

16 A

Contact AC Voltage Rating

250V

Contact DC Voltage Rating

30V

Manufacturer Part No.

3-101-010

Terminal Type

Solder Pin

Страна на произход

Switzerland

Детайли за продукта

Anti-Vandal M19 & M22 Push Button Switches - MSM LA CS Series

The sturdy stainless steel housing and the actuator made of scratch-proof ceramic make the MSM LA CS latching action switches especially well suited for use in equipment operating in harsh environments, or applications that require protection against vandalism. These include, vending machines, ticket machines, equipment in restaurant operations, public and sanitary facilities.
With actuator travel greater than 5 mm, the MSM LA CS is ideal for applications where increased feedback of the switching status (ON/OFF) is required. In the OFF state, the actuator position protrudes from the housing; in the ON state, it is recessed to the housing. This makes for user-friendly actuation and also prevents inadvertent switching.

N.O. switching function
Actuation force: 10 N
Shock protection: IK 07

Approvals

KEMA / ENEC, CSA

Standards

DIN EN, UL

Информацията за складовите наличности временно не е налична.

€ 597,33

€ 59,733 Each (In a Box of 10) (ex VAT)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, DPDT, Blue LED, 30 V dc, 250V ac, IP40,

€ 597,33

€ 59,733 Each (In a Box of 10) (ex VAT)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, DPDT, Blue LED, 30 V dc, 250V ac, IP40,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.1mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

DPDT

Voltage Rating

30 V dc, 250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP40, IP64

Contact Current Rating

16 A

Contact AC Voltage Rating

250V

Contact DC Voltage Rating

30V

Manufacturer Part No.

3-101-010

Terminal Type

Solder Pin

Страна на произход

Switzerland

Детайли за продукта

Anti-Vandal M19 & M22 Push Button Switches - MSM LA CS Series

The sturdy stainless steel housing and the actuator made of scratch-proof ceramic make the MSM LA CS latching action switches especially well suited for use in equipment operating in harsh environments, or applications that require protection against vandalism. These include, vending machines, ticket machines, equipment in restaurant operations, public and sanitary facilities.
With actuator travel greater than 5 mm, the MSM LA CS is ideal for applications where increased feedback of the switching status (ON/OFF) is required. In the OFF state, the actuator position protrudes from the housing; in the ON state, it is recessed to the housing. This makes for user-friendly actuation and also prevents inadvertent switching.

N.O. switching function
Actuation force: 10 N
Shock protection: IK 07

Approvals

KEMA / ENEC, CSA

Standards

DIN EN, UL