Schurter C21 Cable Mount IEC Connector Socket, 16A, 250 V

Номер на артикул на RS: 173-8096Марка: Schurter№ по каталога на производителя: 1658
brand-logo
Преглед на всички в IEC конектори

Технически документи

Спецификации

IEC Connector Type

C21

Mounting Type

Cable Mount

Gender

Female

Current Rating

16 A, 20A

Body Orientation

Straight

Switch Type

None

Voltage Rating

250 V

Rewireable

Yes

Maximum Cable Diameter

16.0mm

Страна на произход

India

Детайли за продукта

Very Hot Condition IEC C21 Rewireable Connectors

C21 rewireable very hot condition connectors, in straight and angled versions with a durable thermoplastic construction for temperatures up to 155 degrees C, protection class 1 (IEC 61140).These RoSH compliant C21 connectors are suitable for cables with a diameter from 6.5mm to 16mm with conductors from 1 to 2.5mm2 (16 to 10 AWG). IEC rating 16A at 250Vac, UL/CSA 20A at 250Vac.

Temperature range -25 to +155° C
Suitable for appliances with protection class 1
Screw terminals

Approvals

ENEC, UL, CCC

Информацията за складовите наличности временно не е налична.

€ 405,05

€ 8,101 Each (In a Bag of 50) (ex VAT)

Schurter C21 Cable Mount IEC Connector Socket, 16A, 250 V

€ 405,05

€ 8,101 Each (In a Bag of 50) (ex VAT)

Schurter C21 Cable Mount IEC Connector Socket, 16A, 250 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

IEC Connector Type

C21

Mounting Type

Cable Mount

Gender

Female

Current Rating

16 A, 20A

Body Orientation

Straight

Switch Type

None

Voltage Rating

250 V

Rewireable

Yes

Maximum Cable Diameter

16.0mm

Страна на произход

India

Детайли за продукта

Very Hot Condition IEC C21 Rewireable Connectors

C21 rewireable very hot condition connectors, in straight and angled versions with a durable thermoplastic construction for temperatures up to 155 degrees C, protection class 1 (IEC 61140).These RoSH compliant C21 connectors are suitable for cables with a diameter from 6.5mm to 16mm with conductors from 1 to 2.5mm2 (16 to 10 AWG). IEC rating 16A at 250Vac, UL/CSA 20A at 250Vac.

Temperature range -25 to +155° C
Suitable for appliances with protection class 1
Screw terminals

Approvals

ENEC, UL, CCC