Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, Green LED, 250V ac, IP64 (Front);

Номер на артикул на RS: 173-7937Марка: Schurter№ по каталога на производителя: 1241.6823.1122000
brand-logo

Технически документи

Спецификации

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP64 (Front); IP00 (Rear)

Contact Current Rating

12 A @ 250 V ac

Terminal Type

Tab

Manufacturer Part No.

1241.6823.1122000

Страна на произход

Germany

Детайли за продукта

Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)

Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°

Approvals

ENEC, UL, CSA

Информацията за складовите наличности временно не е налична.

€ 376,81

€ 37,681 Each (In a Box of 10) (ex VAT)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, Green LED, 250V ac, IP64 (Front);

€ 376,81

€ 37,681 Each (In a Box of 10) (ex VAT)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, Green LED, 250V ac, IP64 (Front);
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
10 - 10€ 37,681€ 376,80
20 - 30€ 36,022€ 360,22
40 - 90€ 34,892€ 348,92
100+€ 33,384€ 333,84

Технически документи

Спецификации

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP64 (Front); IP00 (Rear)

Contact Current Rating

12 A @ 250 V ac

Terminal Type

Tab

Manufacturer Part No.

1241.6823.1122000

Страна на произход

Germany

Детайли за продукта

Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)

Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°

Approvals

ENEC, UL, CSA