Schurter MSM 19 Series Illuminated Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, SPST, Blue LED, 30 V dc,

Номер на артикул на RS: 867-4012Марка: Schurter№ по каталога на производителя: 1241.6823.1114000
brand-logo

Технически документи

Спецификации

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.1mm

Series

MSM 19

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

30 V dc, 250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP00, IP40, IP64

Contact Current Rating

12 A

Manufacturer Part No.

1241.6823.1114000

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

250V

Terminal Type

Tab

Детайли за продукта

Schurter MSM19 Series

The Schurter MSM19 series of push button switches are available in a variety of specifications. They all provide a high-quality stainless steel housing, which makes all switches highly reliable and extremely durable.

With or without surface backlighting in different colours
Certain models available with single-pole and double-pole switching system, switching
status is easy to discern by looking at or feeling the resting position of the actuator

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 35,36

€ 35,36 Всеки (ex VAT)

Schurter MSM 19 Series Illuminated Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, SPST, Blue LED, 30 V dc,

€ 35,36

€ 35,36 Всеки (ex VAT)

Schurter MSM 19 Series Illuminated Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, SPST, Blue LED, 30 V dc,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.1mm

Series

MSM 19

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

30 V dc, 250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP00, IP40, IP64

Contact Current Rating

12 A

Manufacturer Part No.

1241.6823.1114000

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

250V

Terminal Type

Tab

Детайли за продукта

Schurter MSM19 Series

The Schurter MSM19 series of push button switches are available in a variety of specifications. They all provide a high-quality stainless steel housing, which makes all switches highly reliable and extremely durable.

With or without surface backlighting in different colours
Certain models available with single-pole and double-pole switching system, switching
status is easy to discern by looking at or feeling the resting position of the actuator

Може да се интересувате от