Технически документи
Спецификации
Brand
SchurterSwitch Operation
Latching
Illuminated
Yes
LED Colour
Blue, Green, Red
Contact Configuration
SPDT
Panel Cut Out Diameter
30mm
Contact Current Rating
100 mA
IP Rating
IK02, IP67, IP69K
Case Colour
Natural
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Voltage Rating
42 V ac, 60 V dc
Operating Temperature Range
-40 → +85°C
Страна на произход
Switzerland
Детайли за продукта
Anti-Vandal M16 Piezo Switch - PSE Series
Schurter PSE series are a convenient and reliable series of illuminated Piezo switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.
There also is a standard fixed colour option, adding further customisation for your application.
The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The PSE series also provides the user with a reliable long-life product, with up to 20 million actuations.
Thanks to the innate design of the Piezo switch, the PSE series has no moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.
Features and Benefits
IP69k rated vandal-resistant design
Easy to maintain and clean
Up to 7 colours provide multicolour illumination as per your wiring
Traffic Light status indication made possible with LED indication
Choice of four anodised colours
Switching voltage of 48 V dc
Supplied with nut and O-ring seal
Typical Applications
Medical equipment
Public / external applications
Industrial applications
Household appliances
Design sensitive applications
Standards
DIN EN 61000-4-2, DIN EN 61000-4-4, DIN EN 61000-4-5
€ 107,97
€ 107,97 Всеки (ex VAT)
1
€ 107,97
€ 107,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 107,97 |
5+ | € 102,57 |
Технически документи
Спецификации
Brand
SchurterSwitch Operation
Latching
Illuminated
Yes
LED Colour
Blue, Green, Red
Contact Configuration
SPDT
Panel Cut Out Diameter
30mm
Contact Current Rating
100 mA
IP Rating
IK02, IP67, IP69K
Case Colour
Natural
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Voltage Rating
42 V ac, 60 V dc
Operating Temperature Range
-40 → +85°C
Страна на произход
Switzerland
Детайли за продукта
Anti-Vandal M16 Piezo Switch - PSE Series
Schurter PSE series are a convenient and reliable series of illuminated Piezo switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.
There also is a standard fixed colour option, adding further customisation for your application.
The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The PSE series also provides the user with a reliable long-life product, with up to 20 million actuations.
Thanks to the innate design of the Piezo switch, the PSE series has no moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.
Features and Benefits
IP69k rated vandal-resistant design
Easy to maintain and clean
Up to 7 colours provide multicolour illumination as per your wiring
Traffic Light status indication made possible with LED indication
Choice of four anodised colours
Switching voltage of 48 V dc
Supplied with nut and O-ring seal
Typical Applications
Medical equipment
Public / external applications
Industrial applications
Household appliances
Design sensitive applications
Standards
DIN EN 61000-4-2, DIN EN 61000-4-4, DIN EN 61000-4-5