Schurter Illuminated Piezo Switch, Pulse, SPST, IP67, Through Hole, 100 mA @ 24 V dc, -40 → +85°C

Номер на артикул на RS: 607-7040Марка: Schurter№ по каталога на производителя: 1241.3012Distrelec Article No.: 13507443
brand-logo

Технически документи

Спецификации

Switch Operation

Pulse

Illuminated

Yes

LED Colour

Green, Red

Terminal Type

Through Hole

Contact Configuration

SPST

Panel Cut Out Diameter

30mm

Contact Current Rating

100 mA @ 24 V dc

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Страна на произход

Switzerland

Детайли за продукта

Piezo Ignition Series PSE, Vandal-Proof

Schurter piezo switch series offer a highly reliable product with a long lifetime of more than 20 million actuations. These switches are ideal for use in harsh environments both inside and outside.

Illuminated piezo buttons
Vandal‑proof aluminium housing
No mechanical parts

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 99,65

€ 99,65 Всеки (ex VAT)

Schurter Illuminated Piezo Switch, Pulse, SPST, IP67, Through Hole, 100 mA @ 24 V dc, -40 → +85°C

€ 99,65

€ 99,65 Всеки (ex VAT)

Schurter Illuminated Piezo Switch, Pulse, SPST, IP67, Through Hole, 100 mA @ 24 V dc, -40 → +85°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 99,65
10+€ 94,66
Може да се интересувате от

Технически документи

Спецификации

Switch Operation

Pulse

Illuminated

Yes

LED Colour

Green, Red

Terminal Type

Through Hole

Contact Configuration

SPST

Panel Cut Out Diameter

30mm

Contact Current Rating

100 mA @ 24 V dc

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Страна на произход

Switzerland

Детайли за продукта

Piezo Ignition Series PSE, Vandal-Proof

Schurter piezo switch series offer a highly reliable product with a long lifetime of more than 20 million actuations. These switches are ideal for use in harsh environments both inside and outside.

Illuminated piezo buttons
Vandal‑proof aluminium housing
No mechanical parts

Може да се интересувате от