Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schurter MCS 19 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPST, 48V dc

Номер на артикул на RS: 456-1818Марка: Schurter№ по каталога на производителя: 1241.2822
brand-logo

Технически документи

Спецификации

Switch Operation

Momentary

Panel Cut Out Diameter

19mm

Series

MCS 19

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

Contact Current Rating

125 mA @ 48 V dc

Manufacturer Part No.

1241.2822

Детайли за продукта

Anti-Vandal M19 Push Button Switches - MCS 19 Series

Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.

A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc

Информацията за складовите наличности временно не е налична.

€ 20,70

€ 20,70 Всеки (ex VAT)

Schurter MCS 19 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPST, 48V dc

€ 20,70

€ 20,70 Всеки (ex VAT)

Schurter MCS 19 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPST, 48V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 20,70
2 - 4€ 19,67
5+€ 19,05

Технически документи

Спецификации

Switch Operation

Momentary

Panel Cut Out Diameter

19mm

Series

MCS 19

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

Contact Current Rating

125 mA @ 48 V dc

Manufacturer Part No.

1241.2822

Детайли за продукта

Anti-Vandal M19 Push Button Switches - MCS 19 Series

Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.

A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc