Schurter Push Button Switch, SPST-NO, Free Polarity, IP67, IP69K, Faston, 100 mA, -40 → +85°C Natural Aluminium

Номер на артикул на RS: 867-3946Марка: Schurter№ по каталога на производителя: 1241.2356
brand-logo

Технически документи

Спецификации

Switch Operation

SPST-NO

Illuminated

No

Terminal Type

Faston

Contact Configuration

Free Polarity

Panel Cut Out Diameter

16mm

Contact Current Rating

100 mA

IP Rating

IP67, IP69K

Actuator Colour

Natural Aluminium

Case Colour

Aluminium Natural

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

42/60V ac/dc

Страна на произход

Germany

Детайли за продукта

Anti-Vandal M16 Piezo Switch - PSE Series

Schurter PSE series are a convenient and reliable series of illuminated Piezo switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.
There also is a standard fixed colour option, adding further customisation for your application.
The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The PSE series also provides the user with a reliable long-life product, with up to 20 million actuations.

Thanks to the innate design of the Piezo switch, the PSE series has no moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.


Features and Benefits

•IP69k rated vandal-resistant design
•Easy to maintain and clean
•Up to 7 colours provide multicolour illumination as per your wiring
•“Traffic Light” status indication made possible with LED indication
•Choice of four anodised colours
•Switching voltage of 48 V dc
•Supplied with nut and O-ring seal

Typical Applications

•Medical equipment
•Public / external applications
•Industrial applications
•Household appliances
•Design sensitive applications

Standards

DIN EN 61000-4-2, DIN EN 61000-4-4, DIN EN 61000-4-5

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schurter Push Button Switch, SPST-NO, Free Polarity, IP67, IP69K, Faston, 100 mA, -40 → +85°C Natural Aluminium

P.O.A.

Schurter Push Button Switch, SPST-NO, Free Polarity, IP67, IP69K, Faston, 100 mA, -40 → +85°C Natural Aluminium
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Switch Operation

SPST-NO

Illuminated

No

Terminal Type

Faston

Contact Configuration

Free Polarity

Panel Cut Out Diameter

16mm

Contact Current Rating

100 mA

IP Rating

IP67, IP69K

Actuator Colour

Natural Aluminium

Case Colour

Aluminium Natural

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

42/60V ac/dc

Страна на произход

Germany

Детайли за продукта

Anti-Vandal M16 Piezo Switch - PSE Series

Schurter PSE series are a convenient and reliable series of illuminated Piezo switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.
There also is a standard fixed colour option, adding further customisation for your application.
The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The PSE series also provides the user with a reliable long-life product, with up to 20 million actuations.

Thanks to the innate design of the Piezo switch, the PSE series has no moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.


Features and Benefits

•IP69k rated vandal-resistant design
•Easy to maintain and clean
•Up to 7 colours provide multicolour illumination as per your wiring
•“Traffic Light” status indication made possible with LED indication
•Choice of four anodised colours
•Switching voltage of 48 V dc
•Supplied with nut and O-ring seal

Typical Applications

•Medical equipment
•Public / external applications
•Industrial applications
•Household appliances
•Design sensitive applications

Standards

DIN EN 61000-4-2, DIN EN 61000-4-4, DIN EN 61000-4-5

Може да се интересувате от