Schurter IP65 Black Button Tactile Switch, SPST 80 mA

Номер на артикул на RS: 174-3770Марка: Schurter№ по каталога на производителя: 1241.1102.7097
brand-logo

Технически документи

Спецификации

Contact Configuration

SPST

Actuator Colour

Black

Actuator Type

Button

Length

18mm

Width

18mm

Dimensions

18 x 18mm

Contact Current Rating

80 mA

IP Rating

IP65

Height

13mm

Operating Force

3 N

Contact Material

Gold

Minimum Operating Temperature

-25°C

Mechanical Life

1000000Operations

Maximum Operating Temperature

+60°C

Детайли за продукта

MCS 18 diaphragm pushbuttons

Product description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.

Features and benefits
Small mounting depth.
Long life.
Great tactile feel.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,03

€ 9,03 Всеки (ex VAT)

Schurter IP65 Black Button Tactile Switch, SPST 80 mA

€ 9,03

€ 9,03 Всеки (ex VAT)

Schurter IP65 Black Button Tactile Switch, SPST 80 mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 9,03
10 - 49€ 8,68
50+€ 8,37
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

SPST

Actuator Colour

Black

Actuator Type

Button

Length

18mm

Width

18mm

Dimensions

18 x 18mm

Contact Current Rating

80 mA

IP Rating

IP65

Height

13mm

Operating Force

3 N

Contact Material

Gold

Minimum Operating Temperature

-25°C

Mechanical Life

1000000Operations

Maximum Operating Temperature

+60°C

Детайли за продукта

MCS 18 diaphragm pushbuttons

Product description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.

Features and benefits
Small mounting depth.
Long life.
Great tactile feel.

Може да се интересувате от