Schurter OGD Series Thermoplastic PCB Mount Fuse Holder Cover for 6.3 x 32mm Fuse

Технически документи
Спецификации
Brand
SchurterSeries
OGD
Fuse Holder Type
Surface Mount
Fuse Size
6.3 x 32mm
Width
10.9mm
Length
37.8mm
Height
14.7mm
Cover Material
Thermoplastic
For Use With
6.3 x 32 mm Fuse
Current Rating
10A
Dimensions
37.8 x 10.9 x 14.7mm
Страна на произход
Switzerland
Детайли за продукта
5 x 20 and 6.3 x 32 Fuse holders - OGD-SMD Type
Bases (0031.8241) for 5 x 20 mm and 6.3 x 32 mm fuses.
Surface mount version.
Insulated to reduce electrical risks.
Protective housing (0853.0917) available separately.
€ 9,37
€ 0,937 Each (In a Pack of 10) (ex VAT)
10
€ 9,37
€ 0,937 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,937 | € 9,38 |
100 - 490 | € 0,832 | € 8,32 |
500 - 1490 | € 0,801 | € 8,01 |
1500 - 2490 | € 0,772 | € 7,72 |
2500+ | € 0,747 | € 7,47 |
Технически документи
Спецификации
Brand
SchurterSeries
OGD
Fuse Holder Type
Surface Mount
Fuse Size
6.3 x 32mm
Width
10.9mm
Length
37.8mm
Height
14.7mm
Cover Material
Thermoplastic
For Use With
6.3 x 32 mm Fuse
Current Rating
10A
Dimensions
37.8 x 10.9 x 14.7mm
Страна на произход
Switzerland
Детайли за продукта
5 x 20 and 6.3 x 32 Fuse holders - OGD-SMD Type
Bases (0031.8241) for 5 x 20 mm and 6.3 x 32 mm fuses.
Surface mount version.
Insulated to reduce electrical risks.
Protective housing (0853.0917) available separately.