Schurter Tin Plated Brass PCB Mount Fuse Clip for 5 x 20mm

Номер на артикул на RS: 484-8272Марка: Schurter№ по каталога на производителя: 0751.0142
brand-logo

Технически документи

Спецификации

Fuse Size

5 x 20 mm, 6.3 x 32mm

Mounting Style

PCB Mount

Clip Material

Tin Plated Brass

Width

12mm

Length

6.6mm

Height

16.5mm

For Use With

5 x 20 mm Fuse, 6.3 x 32mm Fuse

Current Rating

16A

Contact Plating

Tin

Voltage Rating

600V ac/dc

Страна на произход

Switzerland

Детайли за продукта

'SCHURTER' Fuse Clips, Dual Standard

Parallel legged fuse clips
Straight terminals
First fuse 6.3 x 32 mm, second fuse 5 x 20 mm.

PCB Mounting

Voltage Rating 250V.

Може да се интересувате от
Dual std PCB mount fuse clip,10A
P.O.A.1 Bag of 25 (ex VAT)
Schurter 751 Brass PCB Mount Fuse Clip for 5 x 20 mm, 6.3 x 32 mm
P.O.A.Each (In a Pack of 50) (ex VAT)

€ 15,97

€ 0,798 Each (In a Pack of 20) (ex VAT)

Schurter Tin Plated Brass PCB Mount Fuse Clip for 5 x 20mm

€ 15,97

€ 0,798 Each (In a Pack of 20) (ex VAT)

Schurter Tin Plated Brass PCB Mount Fuse Clip for 5 x 20mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
20 - 180€ 0,798€ 15,97
200 - 980€ 0,641€ 12,83
1000 - 4980€ 0,56€ 11,20
5000 - 9980€ 0,538€ 10,77
10000+€ 0,521€ 10,42
Може да се интересувате от
Dual std PCB mount fuse clip,10A
P.O.A.1 Bag of 25 (ex VAT)
Schurter 751 Brass PCB Mount Fuse Clip for 5 x 20 mm, 6.3 x 32 mm
P.O.A.Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Fuse Size

5 x 20 mm, 6.3 x 32mm

Mounting Style

PCB Mount

Clip Material

Tin Plated Brass

Width

12mm

Length

6.6mm

Height

16.5mm

For Use With

5 x 20 mm Fuse, 6.3 x 32mm Fuse

Current Rating

16A

Contact Plating

Tin

Voltage Rating

600V ac/dc

Страна на произход

Switzerland

Детайли за продукта

'SCHURTER' Fuse Clips, Dual Standard

Parallel legged fuse clips
Straight terminals
First fuse 6.3 x 32 mm, second fuse 5 x 20 mm.

PCB Mounting

Voltage Rating 250V.

Може да се интересувате от
Dual std PCB mount fuse clip,10A
P.O.A.1 Bag of 25 (ex VAT)
Schurter 751 Brass PCB Mount Fuse Clip for 5 x 20 mm, 6.3 x 32 mm
P.O.A.Each (In a Pack of 50) (ex VAT)