Schurter 751 Brass PCB Mount Fuse Clip for 5 x 20 mm, 6.3 x 32 mm

Номер на артикул на RS: 876-7846Марка: Schurter№ по каталога на производителя: 0751.0100
brand-logo

Технически документи

Спецификации

Fuse Size

5 x 20 mm, 6.3 x 32 mm

Mounting Style

PCB Mount

Clip Material

Brass

Width

5.8mm

Length

12mm

Height

11.5mm

Current Rating

16A

Contact Plating

Tin

Series

751

Voltage Rating

600V ac/dc

For Use With

5 x 20 mm Fuse, 6.3 x 32 mm Fuse

Страна на произход

Switzerland

Детайли за продукта

Schurter Fuseholder Mounting Accessories

Schurter Fuse Clips can be used in conjunction with schurter fuses to provide primary protection for electronic circuits. Fuse clips are available in a different mounting styles including solder and screw.

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от
Schurter Tin Plated Brass PCB Mount Fuse Clip for 5 x 20mm
€ 0,798Each (In a Pack of 20) (ex VAT)

P.O.A.

Each (In a Pack of 50) (ex VAT)

Schurter 751 Brass PCB Mount Fuse Clip for 5 x 20 mm, 6.3 x 32 mm

P.O.A.

Each (In a Pack of 50) (ex VAT)

Schurter 751 Brass PCB Mount Fuse Clip for 5 x 20 mm, 6.3 x 32 mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Schurter Tin Plated Brass PCB Mount Fuse Clip for 5 x 20mm
€ 0,798Each (In a Pack of 20) (ex VAT)

Технически документи

Спецификации

Fuse Size

5 x 20 mm, 6.3 x 32 mm

Mounting Style

PCB Mount

Clip Material

Brass

Width

5.8mm

Length

12mm

Height

11.5mm

Current Rating

16A

Contact Plating

Tin

Series

751

Voltage Rating

600V ac/dc

For Use With

5 x 20 mm Fuse, 6.3 x 32 mm Fuse

Страна на произход

Switzerland

Детайли за продукта

Schurter Fuseholder Mounting Accessories

Schurter Fuse Clips can be used in conjunction with schurter fuses to provide primary protection for electronic circuits. Fuse clips are available in a different mounting styles including solder and screw.

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от
Schurter Tin Plated Brass PCB Mount Fuse Clip for 5 x 20mm
€ 0,798Each (In a Pack of 20) (ex VAT)