Schurter 750mA T Glass Cartridge Fuse, 5 x 20mm

Технически документи
Спецификации
Brand
SchurterCurrent Rating
750mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
FSL
Страна на произход
China
Детайли за продукта
Schurter FSL Series
The Schurter FSL series of fuses are a dependable primary protection device for use in a wide range of applications. The glass body allows for quick identification of incidents and thus allows for quick and easy replacements.
€ 9,35
€ 0,935 Each (In a Pack of 10) (ex VAT)
10
€ 9,35
€ 0,935 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SchurterCurrent Rating
750mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
FSL
Страна на произход
China
Детайли за продукта
Schurter FSL Series
The Schurter FSL series of fuses are a dependable primary protection device for use in a wide range of applications. The glass body allows for quick identification of incidents and thus allows for quick and easy replacements.