Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schurter 1.6A F Glass Cartridge Fuse, 5 x 20mm

Номер на артикул на RS: 789-7839Марка: Schurter№ по каталога на производителя: 0034.1518Distrelec Article No.: 30424147
brand-logo

Технически документи

Спецификации

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

FSF 5x20

Страна на произход

China

Детайли за продукта

Schurter FSF Series

Schurter FSF fuses are a dependable primary protection device for use in a wide range of applications. Used in conjunction with Schurter fuse holders these fuses can be used in different applications such as board mount and panel mounted protection.

Why choose a glass fuse?
Glass and ceramic fuses have many similar properties. Glass fuses are great for small items that don't draw a heavy amount of current as well as being easy to identify whether the fuse has blown as you can see inside it.

What Speed is it?
This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload occurs. Every fast acting fuse will have the exact speed stated which will be relevant to different loads.

What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared

What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

IEC Standard fuse.
Low breaking capacity.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,76

€ 0,376 Each (In a Bag of 10) (ex VAT)

Schurter 1.6A F Glass Cartridge Fuse, 5 x 20mm

€ 3,76

€ 0,376 Each (In a Bag of 10) (ex VAT)

Schurter 1.6A F Glass Cartridge Fuse, 5 x 20mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
10 - 40€ 0,376€ 3,76
50 - 240€ 0,357€ 3,57
250 - 490€ 0,33€ 3,30
500 - 990€ 0,317€ 3,17
1000+€ 0,286€ 2,86
Може да се интересувате от

Технически документи

Спецификации

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

FSF 5x20

Страна на произход

China

Детайли за продукта

Schurter FSF Series

Schurter FSF fuses are a dependable primary protection device for use in a wide range of applications. Used in conjunction with Schurter fuse holders these fuses can be used in different applications such as board mount and panel mounted protection.

Why choose a glass fuse?
Glass and ceramic fuses have many similar properties. Glass fuses are great for small items that don't draw a heavy amount of current as well as being easy to identify whether the fuse has blown as you can see inside it.

What Speed is it?
This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload occurs. Every fast acting fuse will have the exact speed stated which will be relevant to different loads.

What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared

What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

IEC Standard fuse.
Low breaking capacity.

Може да се интересувате от