Schurter 10A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac

Технически документи
Спецификации
Brand
SchurterFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
1P
Number of Poles
1
Includes Indicator
No
Cap Style
Manual
Series
FBS
Compatible Fuse Diameter
5mm
International Protection Rating
IP40
Protection Category
PC3
Contact Material
Tin Plated Copper Alloy
Terminal Type
Quick Connect, Solder
Compatible Fuse Length
20mm
Gauge Piece Colour
Black
Детайли за продукта
'SCHURTER' Bayonet Cap, FBS Series
Fully inaccessible as defined in BS EN 60127-6.
Retention of fuse carrier during fuse replacement
Low insertion resistance
Thermoplastic Body
Protection: PC3
Approvals
VDE, UL, CSA
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
€ 23,16
€ 4,632 Each (In a Pack of 5) (ex VAT)
5
€ 23,16
€ 4,632 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 4,632 | € 23,16 |
50 - 245 | € 3,942 | € 19,71 |
250 - 495 | € 3,214 | € 16,07 |
500 - 1245 | € 3,104 | € 15,52 |
1250+ | € 2,996 | € 14,98 |
Технически документи
Спецификации
Brand
SchurterFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
1P
Number of Poles
1
Includes Indicator
No
Cap Style
Manual
Series
FBS
Compatible Fuse Diameter
5mm
International Protection Rating
IP40
Protection Category
PC3
Contact Material
Tin Plated Copper Alloy
Terminal Type
Quick Connect, Solder
Compatible Fuse Length
20mm
Gauge Piece Colour
Black
Детайли за продукта
'SCHURTER' Bayonet Cap, FBS Series
Fully inaccessible as defined in BS EN 60127-6.
Retention of fuse carrier during fuse replacement
Low insertion resistance
Thermoplastic Body
Protection: PC3
Approvals
VDE, UL, CSA
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.