Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schurter 10A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac

Номер на артикул на RS: 419-088Марка: Schurter№ по каталога на производителя: 0031.3901
brand-logo

Технически документи

Спецификации

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Number of Poles

1P

Number of Poles

1

Includes Indicator

No

Compatible Fuse Length

20mm

Gauge Piece Colour

Black

Cap Style

Slotted

Series

FBS

Compatible Fuse Diameter

5mm

International Protection Rating

IP40

Protection Category

PC3

Contact Material

Tin Plated Copper Alloy

Terminal Type

Quick Connect, Solder

Детайли за продукта

'SCHURTER' Bayonet Cap, FBS Series

Fully inaccessible as defined in BS EN 60127-6.
Retention of fuse carrier during fuse replacement
Low insertion resistance
Thermoplastic Body
Protection: PC3

Approvals

VDE, UL, CSA

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от
Bulgin 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
P.O.A.Each (In a Pack of 5) (ex VAT)
Bulgin 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
€ 6,548Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 26,09

€ 5,219 Each (In a Pack of 5) (ex VAT)

Schurter 10A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac

€ 26,09

€ 5,219 Each (In a Pack of 5) (ex VAT)

Schurter 10A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 5,219€ 26,09
25 - 45€ 4,591€ 22,96
50+€ 4,433€ 22,17
Може да се интересувате от
Bulgin 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
P.O.A.Each (In a Pack of 5) (ex VAT)
Bulgin 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
€ 6,548Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Number of Poles

1P

Number of Poles

1

Includes Indicator

No

Compatible Fuse Length

20mm

Gauge Piece Colour

Black

Cap Style

Slotted

Series

FBS

Compatible Fuse Diameter

5mm

International Protection Rating

IP40

Protection Category

PC3

Contact Material

Tin Plated Copper Alloy

Terminal Type

Quick Connect, Solder

Детайли за продукта

'SCHURTER' Bayonet Cap, FBS Series

Fully inaccessible as defined in BS EN 60127-6.
Retention of fuse carrier during fuse replacement
Low insertion resistance
Thermoplastic Body
Protection: PC3

Approvals

VDE, UL, CSA

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от
Bulgin 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
P.O.A.Each (In a Pack of 5) (ex VAT)
Bulgin 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
€ 6,548Each (In a Pack of 5) (ex VAT)