nVent-SCHROFF INLINE Series Junction Box, IP66

Номер на артикул на RS: 482-354Марка: Schroff№ по каталога на производителя: 12505-002
brand-logo

Технически документи

Спецификации

Brand

Schroff

IP Rating

IP66

Series

Inline

Страна на произход

Portugal

Детайли за продукта

IP66 Inline Terminal Case

The Inline series from Schroff is a robust small terminal box for indoor wall mounting.

IP66 protection
Integrated fixing rail to accept a mounting plate or support rail
Screw-fixed cover
1.5 mm steel with a light grey finish (RAL 7035)

Supplied with

Base, cover, seal and assembly kit for internal assemblies.

Може да се интересувате от
RS PRO Grey Steel Junction Box, IP65, 150 x 300 x 80mm
€ 75,45Всеки (ex VAT)

P.O.A.

nVent-SCHROFF INLINE Series Junction Box, IP66

P.O.A.

nVent-SCHROFF INLINE Series Junction Box, IP66

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Grey Steel Junction Box, IP65, 150 x 300 x 80mm
€ 75,45Всеки (ex VAT)

Технически документи

Спецификации

Brand

Schroff

IP Rating

IP66

Series

Inline

Страна на произход

Portugal

Детайли за продукта

IP66 Inline Terminal Case

The Inline series from Schroff is a robust small terminal box for indoor wall mounting.

IP66 protection
Integrated fixing rail to accept a mounting plate or support rail
Screw-fixed cover
1.5 mm steel with a light grey finish (RAL 7035)

Supplied with

Base, cover, seal and assembly kit for internal assemblies.

Може да се интересувате от
RS PRO Grey Steel Junction Box, IP65, 150 x 300 x 80mm
€ 75,45Всеки (ex VAT)