Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XB Series Light Block, 230V, Green Light

Номер на артикул на RS: 553-927Марка: Schneider Electric№ по каталога на производителя: ZBVM35
brand-logo

Технически документи

Спецификации

Block Type

Light Block

Voltage Rating

230V

Illumination Colour

Green

Series

Harmony XB

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw Clamp

Body/Fixing Collar Included

No

Детайли за продукта

Spring Clamp 230-240Vac LED Module

To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes

Approvals

CE, UL, CSA, CCC

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Harmony XB Series Light Block, 230V, Green Light

P.O.A.

Schneider Electric Harmony XB Series Light Block, 230V, Green Light
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Block Type

Light Block

Voltage Rating

230V

Illumination Colour

Green

Series

Harmony XB

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw Clamp

Body/Fixing Collar Included

No

Детайли за продукта

Spring Clamp 230-240Vac LED Module

To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes

Approvals

CE, UL, CSA, CCC

Може да се интересувате от