Schneider Electric Harmony XB Series Light Block, 230V, White Light

Номер на артикул на RS: 553-898Марка: Schneider Electric№ по каталога на производителя: ZBVM15
brand-logo

Технически документи

Спецификации

Block Type

Light Block

Voltage Rating

230V

Illumination Colour

White

Series

Harmony XB

Illumination Type

Universal LED

LED Included

Yes

Terminal Type

Screw Clamp

Body/Fixing Collar Included

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Spring Clamp 230-240Vac LED Module

To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes

Approvals

CE, UL, CSA, CCC

Информацията за складовите наличности временно не е налична.

€ 26,67

€ 26,67 Всеки (ex VAT)

Schneider Electric Harmony XB Series Light Block, 230V, White Light

€ 26,67

€ 26,67 Всеки (ex VAT)

Schneider Electric Harmony XB Series Light Block, 230V, White Light
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Block Type

Light Block

Voltage Rating

230V

Illumination Colour

White

Series

Harmony XB

Illumination Type

Universal LED

LED Included

Yes

Terminal Type

Screw Clamp

Body/Fixing Collar Included

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Spring Clamp 230-240Vac LED Module

To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes

Approvals

CE, UL, CSA, CCC