Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XB5R
Mounting Type
Bracket Mount
Push Button Colour
Green, Red
Contact Configuration
2 Push Button for Programmable Receivers
Push Button Style
Flush, Round
IP Rating
IP65
Push Button Diameter
22mm
Push Button Material
Plastic
Manufacturer Part No.
ZBRM22A0
Terminal Type
Wireless
Страна на произход
France
€ 254,87
€ 254,87 Всеки (ex VAT)
1
€ 254,87
€ 254,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XB5R
Mounting Type
Bracket Mount
Push Button Colour
Green, Red
Contact Configuration
2 Push Button for Programmable Receivers
Push Button Style
Flush, Round
IP Rating
IP65
Push Button Diameter
22mm
Push Button Material
Plastic
Manufacturer Part No.
ZBRM22A0
Terminal Type
Wireless
Страна на произход
France