Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XB6 Series Contact & Light Block, 1NO + 1NC

Номер на артикул на RS: 342-0700Марка: Schneider Electric№ по каталога на производителя: ZB6ZH05B
brand-logo

Технически документи

Спецификации

Block Type

Contact & Light Block

Series

Harmony XB6

Contact Configuration

1NO + 1NC

Illumination Type

Incandescent

Terminal Type

Faston

Body/Fixing Collar Included

Yes

Детайли за продукта

Sub-Assemblies for Illuminated Switches

Contacts, carrier and lampholder
Direct supply 24Vac/dc

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Harmony XB6 Series Contact & Light Block, 1NO + 1NC

P.O.A.

Schneider Electric Harmony XB6 Series Contact & Light Block, 1NO + 1NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Block Type

Contact & Light Block

Series

Harmony XB6

Contact Configuration

1NO + 1NC

Illumination Type

Incandescent

Terminal Type

Faston

Body/Fixing Collar Included

Yes

Детайли за продукта

Sub-Assemblies for Illuminated Switches

Contacts, carrier and lampholder
Direct supply 24Vac/dc

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Може да се интересувате от