Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Adapter for use with XB6 Series, ZB6Y010

Номер на артикул на RS: 342-0722Марка: Schneider Electric№ по каталога на производителя: ZB6Y010Distrelec Article No.: 30410550
brand-logo
Преглед на всички в Push Button Adapters & Mounts

Технически документи

Спецификации

Accessory Type

Plug-in socket for PCB and mounting base

For Use With

XB6 Series

Series

Harmony XB6

Детайли за продукта

Accessories

The following accessories are available for the ZB6 Range:

Lamp holder T1 1/4 24V, will not accept contact blocks
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs

Labelling software

Sheets of peel-off legend labels for use with software
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Информацията за складовите наличности временно не е налична.

€ 52,53

€ 5,253 Each (In a Pack of 10) (ex VAT)

Schneider Electric Adapter for use with XB6 Series, ZB6Y010

€ 52,53

€ 5,253 Each (In a Pack of 10) (ex VAT)

Schneider Electric Adapter for use with XB6 Series, ZB6Y010
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

Plug-in socket for PCB and mounting base

For Use With

XB6 Series

Series

Harmony XB6

Детайли за продукта

Accessories

The following accessories are available for the ZB6 Range:

Lamp holder T1 1/4 24V, will not accept contact blocks
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs

Labelling software

Sheets of peel-off legend labels for use with software
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.