Schneider Electric Harmony XB5 Series Radio Control Switch, 22mm Cutout

Технически документи
Спецификации
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Series
Harmony XB5
Push Button Colour
Yellow
Push Button Style
Round
Push Button Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
ZB5RTA5
Minimum Operating Temperature
- 40°C
Operating Temperature Range
-40 → +70°C
Maximum Operating Temperature
+70°C
Страна на произход
France
€ 88,44
€ 88,44 Всеки (ex VAT)
1
€ 88,44
€ 88,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Series
Harmony XB5
Push Button Colour
Yellow
Push Button Style
Round
Push Button Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
ZB5RTA5
Minimum Operating Temperature
- 40°C
Operating Temperature Range
-40 → +70°C
Maximum Operating Temperature
+70°C
Страна на произход
France