Schneider Electric White Pilot Light Head, 30mm Cutout Harmony Series
Номер на артикул на RS: 167-9152Марка: Schneider Electric№ по каталога на производителя: ZB5FV013Distrelec Article No.: 30153768

Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony
Cutout Diameter
30mm
Pilot Light Colour
White
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66, IP67, IP69K
Mounting Type
Flush Mount
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
€ 6,69
€ 6,69 Всеки (ex VAT)
Schneider Electric White Pilot Light Head, 30mm Cutout Harmony Series
1
€ 6,69
€ 6,69 Всеки (ex VAT)
Schneider Electric White Pilot Light Head, 30mm Cutout Harmony Series
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony
Cutout Diameter
30mm
Pilot Light Colour
White
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66, IP67, IP69K
Mounting Type
Flush Mount
Better World Verification
Green Premium
Better World Product (Find out more)
Yes