Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric ZB5 Series Red Momentary Push Button Head, 30mm Cutout, IP66, IP67, IP69K

Номер на артикул на RS: 185-3627Марка: Schneider Electric№ по каталога на производителя: ZB5FA435
brand-logo

Технически документи

Спецификации

Series

ZB5

Cutout Diameter

30mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

36.6mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,05

€ 10,05 Всеки (ex VAT)

Schneider Electric ZB5 Series Red Momentary Push Button Head, 30mm Cutout, IP66, IP67, IP69K

€ 10,05

€ 10,05 Всеки (ex VAT)

Schneider Electric ZB5 Series Red Momentary Push Button Head, 30mm Cutout, IP66, IP67, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

ZB5

Cutout Diameter

30mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

36.6mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more