Schneider Electric Harmony XB5 Series Contact Block, 600V, 1NO + 1NC
Номер на артикул на RS: 609-3165Марка: Schneider Electric№ по каталога на производителя: ZB5AZ105Distrelec Article No.: 30112652

Технически документи
Спецификации
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
600V
Series
Harmony XB5
Contact Configuration
1NO + 1NC
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
€ 13,21
€ 13,21 Всеки (ex VAT)
Schneider Electric Harmony XB5 Series Contact Block, 600V, 1NO + 1NC
1
€ 13,21
€ 13,21 Всеки (ex VAT)
Schneider Electric Harmony XB5 Series Contact Block, 600V, 1NO + 1NC
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
600V
Series
Harmony XB5
Contact Configuration
1NO + 1NC
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium