Schneider Electric Collar, For Use With XB5 Series

Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
Collar
For Use With
XB5 Series
Series
Harmony XB5
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
France
Детайли за продукта
Schneider Electric Plastic Fixing Collar - ZB5AZ009
Created and designed for electrical blocks, Schneider's plastic body fixing collar offers users a solution for mounting and fixing accessories.
Features & Benefits
- The collar weighs 0.006 g
- The mounting hole size of 22 mm
- It is a green premium product
- Forms part of and designed to be used with the Harmony XB5
- Comprised of a strong plastic material, enabling the component to hard-wearing and long-lasting
- Standard head type
- Mercury and toxic heavy metal-free
- Contributes to a simple and secure setup
- Black in colour offering an aesthetically pleasing industrial finish
€ 22,46
€ 22,46 1 Bag of 10 (ex VAT)
1
€ 22,46
€ 22,46 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
Collar
For Use With
XB5 Series
Series
Harmony XB5
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
France
Детайли за продукта
Schneider Electric Plastic Fixing Collar - ZB5AZ009
Created and designed for electrical blocks, Schneider's plastic body fixing collar offers users a solution for mounting and fixing accessories.
Features & Benefits
- The collar weighs 0.006 g
- The mounting hole size of 22 mm
- It is a green premium product
- Forms part of and designed to be used with the Harmony XB5
- Comprised of a strong plastic material, enabling the component to hard-wearing and long-lasting
- Standard head type
- Mercury and toxic heavy metal-free
- Contributes to a simple and secure setup
- Black in colour offering an aesthetically pleasing industrial finish