Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XB5 Light Block - Blue, 110 → 120 V ac

Номер на артикул на RS: 817-4893Марка: Schneider Electric№ по каталога на производителя: ZB5AVG6
brand-logo

Технически документи

Спецификации

Block Type

Light Block

Voltage Rating

110 → 120V ac

Series

Harmony XB5

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Страна на произход

France

Детайли за продукта

Light Blocks with Fixing Collar

Base and light module used on ZB5 plastic operators.

Screw clamp
LED light

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Harmony XB5 Light Block - Blue, 110 → 120 V ac

P.O.A.

Schneider Electric Harmony XB5 Light Block - Blue, 110 → 120 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Block Type

Light Block

Voltage Rating

110 → 120V ac

Series

Harmony XB5

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Страна на произход

France

Детайли за продукта

Light Blocks with Fixing Collar

Base and light module used on ZB5 plastic operators.

Screw clamp
LED light

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more