Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Pilot Light Colour
Orange
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66, IP67, IP69(IP69K)
Mounting Type
Panel Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
France
Детайли за продукта
Illuminated Head for Pilot Light
Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.
The colour of the head should be matched with the same colour of the chosen LED block.
Approvals
UL, CSA
Standards
IEC, JIS
€ 5,30
€ 5,30 Всеки (ex VAT)
1
€ 5,30
€ 5,30 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Pilot Light Colour
Orange
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66, IP67, IP69(IP69K)
Mounting Type
Panel Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
France
Детайли за продукта
Illuminated Head for Pilot Light
Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.
The colour of the head should be matched with the same colour of the chosen LED block.
Approvals
UL, CSA
Standards
IEC, JIS