Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XB5 Series Pull Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K

Номер на артикул на RS: 609-3092Марка: Schneider Electric№ по каталога на производителя: ZB5AT84Distrelec Article No.: 13512284
brand-logo

Технически документи

Спецификации

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Push Button Actuation

Pull Release

Series

Harmony XB5

IP Rating

IP66, IP67, IP69K

Better World Verification

Green Premium

Push Button Diameter

40mm

Push Button Material

Plastic

Distrelec Product Id

13512284

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series

The Harmony XB5 range of plastic emergency push buttons offers easy & flexible installation. The unit itself is extremely robust, suitable for the majority of industrial applications. Ergonomically designed for easy operation. The XB5 push button offers easy panel mounting and improves the overall look and feel of your emergency stop control panel systems. Compact but prominent, the XB5 is at the forefront of machine safety. Ideal for areas that require resistance to chemicals and/or double electrical insulation.

Features & Benefits

• An instantaneous disconnect of your circuit upon alarm & activation of this emergency stop control unit
• Modular system, nearly all shapes and functions are compatible with each other (if you need to switch the push buttons head you can do so without changing the other parts)
• Conformity with IEC, UL, CSA standards - giving you the reassurance of reliability and safety in your industry
• IP65/66 (dust / damp proof, immersion protection)
• IP67 (dust tight, heavy seas protection)
• IP69K - suitable for heavy-duty cleaning (high-pressure washers - 7,000,000 Pa at 55°C, distance: 0.1 m)
• Low-load electrical contact (for greater efficiency & reassurance)
• NEMA rated 4X offering further reassurances against dust and corrosion.
• Schneider Green Premium guarantee (Environmentally friendly & sustainable with minimal hazardous substances used in the construction of the devices, allowing more options for end of life recycling)
• "Plug & Play" Clip together design (head, body, contact blocks)
• Anti-Loosing system for screw clamp terminals on contact blocks, preventing disconnects from the base unit
• The XB5 E-Stop button comes in varying sizes, including 22 mm cut out (compact in nature, but prominent in design and colour)

Applications

• Energy infrastructure industries
• Food and Beverage industries
• Water and Waste Water management systems
• Metal, Mining and Minerals industries
• Oil and Gas industries

Информацията за складовите наличности временно не е налична.

€ 27,32

€ 27,32 Всеки (ex VAT)

Schneider Electric Harmony XB5 Series Pull Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K

€ 27,32

€ 27,32 Всеки (ex VAT)

Schneider Electric Harmony XB5 Series Pull Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Push Button Actuation

Pull Release

Series

Harmony XB5

IP Rating

IP66, IP67, IP69K

Better World Verification

Green Premium

Push Button Diameter

40mm

Push Button Material

Plastic

Distrelec Product Id

13512284

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series

The Harmony XB5 range of plastic emergency push buttons offers easy & flexible installation. The unit itself is extremely robust, suitable for the majority of industrial applications. Ergonomically designed for easy operation. The XB5 push button offers easy panel mounting and improves the overall look and feel of your emergency stop control panel systems. Compact but prominent, the XB5 is at the forefront of machine safety. Ideal for areas that require resistance to chemicals and/or double electrical insulation.

Features & Benefits

• An instantaneous disconnect of your circuit upon alarm & activation of this emergency stop control unit
• Modular system, nearly all shapes and functions are compatible with each other (if you need to switch the push buttons head you can do so without changing the other parts)
• Conformity with IEC, UL, CSA standards - giving you the reassurance of reliability and safety in your industry
• IP65/66 (dust / damp proof, immersion protection)
• IP67 (dust tight, heavy seas protection)
• IP69K - suitable for heavy-duty cleaning (high-pressure washers - 7,000,000 Pa at 55°C, distance: 0.1 m)
• Low-load electrical contact (for greater efficiency & reassurance)
• NEMA rated 4X offering further reassurances against dust and corrosion.
• Schneider Green Premium guarantee (Environmentally friendly & sustainable with minimal hazardous substances used in the construction of the devices, allowing more options for end of life recycling)
• "Plug & Play" Clip together design (head, body, contact blocks)
• Anti-Loosing system for screw clamp terminals on contact blocks, preventing disconnects from the base unit
• The XB5 E-Stop button comes in varying sizes, including 22 mm cut out (compact in nature, but prominent in design and colour)

Applications

• Energy infrastructure industries
• Food and Beverage industries
• Water and Waste Water management systems
• Metal, Mining and Minerals industries
• Oil and Gas industries