Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Illuminated
No
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Distrelec Product Id
13512238
Страна на произход
France
Детайли за продукта
Pushbutton Head - Flush / Booted Flush / Projecting
Suitable for Harmony XB5 plastic bodies
Approvals
UL, CSA
Standards
IEC, JIS
€ 8,76
€ 8,76 Всеки (ex VAT)
1
€ 8,76
€ 8,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Illuminated
No
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Distrelec Product Id
13512238
Страна на произход
France
Детайли за продукта
Pushbutton Head - Flush / Booted Flush / Projecting
Suitable for Harmony XB5 plastic bodies
Approvals
UL, CSA
Standards
IEC, JIS