Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Shape
Round
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Marking
Unmarked
Push Button Diameter
28.5mm
Illuminated
No
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Страна на произход
France
Детайли за продукта
Schneider Electric Push Button Head - ZB5AA2
Forming part of the Harmony XB5 range of products, this pushbutton head designed for non-illuminated pushbuttons comes as standard and is dark grey in colour. Comprised of strong and robust plastic material, this pushbutton head features a spring return and 22 mm mounting diameter.
Features & Benefits
Block flush and unmarked operator profile
Mechanically durable for up to 10000000 cycles
Conforms to JIS C8201-5-1, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, UL 508 and JIS C8201-1
Commonly referred to as ZB5
Applications
The ZB5AA2 pushbutton head can be installed anywhere you deem necessary that requires a system with the ability to perform manual intervention to stop dangerous machinery from causing injury. The buttons are perfect for large scale operations or smaller commercial applications. They ensure order and safety can be controlled effectively.
For use in emergency situations where you need to cut off electrical supply via the use of the button
Control panels for Air conditioning units in commercial buildings
Factory automation lines
€ 6,85
€ 6,85 Всеки (ex VAT)
1
€ 6,85
€ 6,85 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Shape
Round
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Marking
Unmarked
Push Button Diameter
28.5mm
Illuminated
No
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Страна на произход
France
Детайли за продукта
Schneider Electric Push Button Head - ZB5AA2
Forming part of the Harmony XB5 range of products, this pushbutton head designed for non-illuminated pushbuttons comes as standard and is dark grey in colour. Comprised of strong and robust plastic material, this pushbutton head features a spring return and 22 mm mounting diameter.
Features & Benefits
Block flush and unmarked operator profile
Mechanically durable for up to 10000000 cycles
Conforms to JIS C8201-5-1, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, UL 508 and JIS C8201-1
Commonly referred to as ZB5
Applications
The ZB5AA2 pushbutton head can be installed anywhere you deem necessary that requires a system with the ability to perform manual intervention to stop dangerous machinery from causing injury. The buttons are perfect for large scale operations or smaller commercial applications. They ensure order and safety can be controlled effectively.
For use in emergency situations where you need to cut off electrical supply via the use of the button
Control panels for Air conditioning units in commercial buildings
Factory automation lines